| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC22DKAN-S1243 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 44 |
| SKU: | SULGCC22DKAN-S1243 |
GCC22DKAN-S1243
| Heilind Number: | SULGCC22DKAN-S1243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC22DKAN-S1243 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC22DKAN-S1243, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with gold plating, this connector ensures reliable power and signal transmission. With a 3A current rating and 700VAC voltage rating, it meets stringent performance standards. The 2-row, 44-position design with a pitch of 2.54mm offers ample connectivity options. Its cantilever contact type and right-angle orientation allow for easy and secure mating. Operating within a wide temperature range of -65 to 125°C, it's suitable for harsh environments. With Matte Tin termination plating and a compact size (13.97mm height, 10.16mm width), it's ideal for space-constrained applications. Trust the GCC22DKAN-S1243 for robust and efficient board-to-board connections in your designs.

