GCC22DKAN

Heilind Number:SULGCC22DKAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DKAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DKAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DKAN

Detailed Description

Introducing the GCC22DKAN, a high-performance female board-to-board PCB connector designed for demanding applications. This connector features two rows with a total of 44 positions, allowing for secure and reliable connectivity. With a pitch of 2.54mm (.1 in) and a right-angle orientation, it offers versatility in installation. The termination method is through-hole, ensuring easy and robust assembly. Constructed with PA9T and contact material of phosphor bronze with gold plating, it guarantees excellent conductivity and durability. Rated for 3A and 700VAC, this connector is suitable for power and signal transmission. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The matte tin termination plating adds to its longevity. With a compact size of 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, it saves space on the PCB. Meeting the highest standards, the GCC22DKAN is the perfect choice for your connectivity needs.