Introducing the GCC22DKAS-S1243, a high-performance board-to-board PCB connector meticulously crafted for optimal connectivity in industrial applications. This female connector features two rows of durable PA9T and Phosphor Bronze contacts, ensuring reliable power and signal transmission. With a pitch of 2.54mm and 44 positions, it offers precise and secure mating. The contact plating of gold guarantees excellent conductivity, while the termination method of thru-hole soldering and side hole mount type facilitate easy installation. Operating flawlessly in harsh environments, it has a wide temperature range of -65 to 125°C and a voltage rating of 700 VAC. Its cantilever contact type and right-angle orientation further enhance versatility. Measuring 13.97mm in height and with a compact width of 10.16mm, this connector is ideal for space-constrained applications. Trust in the GCC22DKAS-S1243 for superior connectivity performance in your projects.