GCC22DKAS

Heilind Number:SULGCC22DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DKAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DKAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DKAS

Detailed Description

Introducing the GCC22DKAS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with 44 positions, ensuring secure and reliable connectivity. With a contact material of Phosphor Bronze and gold plating, it guarantees excellent signal transmission. The cantilever contact type and right-angle orientation offer versatility in assembly. Operating at a wide temperature range of -65 to 125°C, it's suitable for diverse environments. The connector's side-hole mount type and thru-hole termination method simplify installation. With a voltage rating of 700 VAC and an amperage of 3A, it's ideal for power and data transmission. Measuring 13.97mm in height and 9.4mm in width, it's compact yet robust. The matte tin termination plating ensures durability. Trust the GCC22DKAS for high-reliability connections in your PCB designs.