GCC22DKAT

Heilind Number:SULGCC22DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DKAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DKAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DKAT

Detailed Description

The GCC22DKAT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T insulation and phosphor bronze contacts with gold plating, it ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage resistance of 700 VAC, it offers robust power transmission capabilities. This female connector has two rows of 44 cantilever contacts, each with a pitch of 2.54mm, making it ideal for high-density PCB layouts. Its threaded mounting and thru-hole termination method provide secure and stable installation. Operating within a wide temperature range of -65 to 125°C, it guarantees performance in extreme conditions. Measuring 13.97mm in height and 9.4mm in width, it is compact yet efficient. The matte tin termination plating ensures long-term durability. Perfect for industrial and commercial electronics, the GCC22DKAT exemplifies reliability and quality in connectivity solutions.