GCC22DKDD

Heilind Number:SULGCC22DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DKDD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DKDD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DKDD

Detailed Description

The GCC22DKDD is a high-quality board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, it ensures reliable performance even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. Its two rows of 44 cantilever contacts, made of gold-plated Phosphor Bronze, guarantee excellent conductivity and durability. The 2.54mm pitch and through-hole termination method provide easy and secure installation on PCBs. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in various industries. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Certified to meet strict quality standards, the GCC22DKDD is the perfect choice for high-reliability applications.