GCC22DKDH-S1243

Heilind Number:SULGCC22DKDH-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DKDH-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DKDH-S1243
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC22DKDH-S1243

Detailed Description

Introducing SKU GCC22DKDH-S1243, a high-performance female board-to-board PCB connector designed for demanding applications. Crafted with PA9T and featuring Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission at an amperage of 3A and a voltage of 700VAC. With two rows and 44 positions on a 2.54mm pitch, it offers optimal connectivity. The Cantilever contact type and Thru-Hole termination method guarantee secure attachment. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its clearance hole mount type and matte tin termination plating further enhance durability. Measuring 15.49mm in height and 10.16mm in width, it provides a compact yet sturdy solution for your PCB needs. Trust in the reliability and performance of this Phosphor Bronze connector for seamless connectivity in your electronic systems.