GCC22DKDH

Heilind Number:SULGCC22DKDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DKDH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DKDH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC22DKDH

Detailed Description

Introducing the GCC22DKDH, a high-performance board-to-board PCB connector designed for precision connectivity. Featuring PA9T and phosphor bronze construction, this female connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 700VAC. With two rows of 44 cantilever contact positions on a 2.54mm pitch, it offers seamless integration for your PCB assembly. The clearance hole mount type and thru-hole termination method guarantee easy installation and secure attachment. Gold-plated contacts enhance conductivity, while matte tin plating on the termination ensures durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial applications that demand high reliability. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet robust, meeting the stringent requirements of hi-rel environments. Trust the GCC22DKDH for premium performance in your electronic systems.