GCC22DKDI

Heilind Number:SULGCC22DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DKDI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DKDI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DKDI

Detailed Description

Introducing the GCC22DKDI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 44 cantilever contacts made of PA9T and Phosphor Bronze, ensuring reliable connectivity. With a pitch of 2.54mm (.1in) and a voltage rating of 700VAC, it offers efficient power transmission. The termination method is through-hole mounting with a tail length of 4.06mm (.16in) for secure attachment. Gold contact plating guarantees excellent conductivity, while matte tin termination plating enhances durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact size, measuring 9.4mm (.37in) in width and .61in (15.49mm) in height, makes it ideal for space-constrained designs. Trust the GCC22DKDI for seamless board connections in critical electronic systems.