GCC22DKDN-S1243

Heilind Number:SULGCC22DKDN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DKDN-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DKDN-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DKDN-S1243

Detailed Description

Introducing SKU GCC22DKDN-S1243, a high-performance female PCB connector designed for precision connectivity. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures durability in demanding environments. Its cantilever contact type with gold plating guarantees reliable signal transmission, while the 2.54mm pitch and 44 positions offer versatile compatibility. Operating at voltage up to 700 VAC and amperage of 3A, it meets stringent industry standards. With a straight orientation and no mounting required, installation is quick and hassle-free. The termination method through-hole with matte tin plating ensures secure soldering. Perfect for board-to-board and card edge applications, this connector is a crucial component for high-reliability systems. Operating temperature range from -65 to 125°C makes it suitable for a wide range of operating conditions. Compact with dimensions of 15.49mm in height and 10.16mm in width, it saves space while delivering exceptional performance. Trust in the GCC22DKDNS1243 for seamless connectivity in your electronic designs.