GCC22DKDN

Heilind Number:SULGCC22DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DKDN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DKDN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DKDN

Detailed Description

Introducing the GCC22DKDN, a female board-to-board PCB connector designed for high-performance applications. With two rows of 44 cantilever contacts made of durable Phosphor Bronze and plated in Gold, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capability of 700VAC. Featuring a pitch of 2.54mm (.1 in) and through-hole termination, it offers easy and secure installation on PCBs. Operating within a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of .61 in (15.49mm) and width of 9.4mm (.37 in), saves valuable board space. The Matte Tin plating on the termination provides corrosion resistance. Ideal for applications in aerospace, defense, and industrial sectors, the GCC22DKDN guarantees high reliability and performance. Elevate your connectivity standards with this advanced PCB connector.