GCC22DKDS-S1243

Heilind Number:SULGCC22DKDS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DKDS-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DKDS-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DKDS-S1243

Detailed Description

The GCC22DKDS-S1243 is a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm (.1 in) and a straight orientation, it offers reliable connectivity in tight spaces. This female connector features two rows and 44 positions, perfect for intricate circuit designs. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Operating at a maximum voltage of 700 VAC and with an amperage rating of 3A, it meets the needs of power and signal transmission. The termination method is through-hole, with a tail length of 4.06mm (.16 in), providing secure attachment to PCBs. With a wide operating temperature range of -65 to 125°C, it is suitable for harsh environments. The connector's matte tin termination plating enhances solderability. Ideal for aerospace, defense, and industrial applications, this PA9T connector guarantees high reliability and performance.