GCC22DKDS

Heilind Number:SULGCC22DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DKDS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DKDS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DKDS

Detailed Description

Introducing the GCC22DKDS, a high-performance board-to-board PCB connector designed for critical applications. Featuring a durable construction with contacts made of PA9T and phosphor bronze plated with gold, this connector ensures optimal conductivity and reliability. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent performance requirements. The cantilever contact type and thru-hole termination method guarantee secure and stable connections. With 44 positions spread across two rows, it offers ample connectivity options. Operating flawlessly in harsh environments, it has an impressive temperature range of -65 to 125°C. The side-hole mount and straight orientation make installation easy, while the matte tin termination plating enhances durability. Perfect for aerospace, defense, and industrial applications, the GCC22DKDS is a trusted solution for demanding electronic systems.