GCC22DKDT

Heilind Number:SULGCC22DKDT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DKDT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DKDT
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC22DKDT

Detailed Description

Introducing the GCC22DKDT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector, featuring two rows and a threaded mount type, boasts unrivaled durability thanks to its PA9T housing and Phosphor Bronze contacts with Gold plating. With a pitch of 2.54mm (.1in) and 44 positions, it ensures reliable signal transmission in a compact form factor. Operating at voltages up to 700VAC and with an amperage rating of 3A, it's suitable for a wide range of electronic systems. The straight orientation and thru-hole termination method with matte tin plating guarantee easy installation and secure connectivity. Meeting stringent quality standards, it offers a wide operating temperature range from -65 to 125°C, making it ideal for harsh environments. Whether in aerospace, defense, or industrial applications, the GCC22DKDT delivers exceptional performance and longevity. Upgrade your connectivity with this essential component.