GCC22DKED

Heilind Number:SULGCC22DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DKED
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DKED
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DKED

Detailed Description

Introducing the GCC22DKED, a high-performance board-to-board PCB connector designed for precision applications. Engineered with PA9T housing and featuring phosphor bronze contacts plated with gold, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage withstand of 700VAC, it guarantees reliable power transmission. The right-angle orientation and cantilever contact type make it ideal for compact designs, offering 44 positions in two rows with a 2.54mm pitch. Its clearance hole mount and through-hole termination method provide secure and easy installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The matte tin termination plating enhances its longevity. Perfect for applications requiring high reliability and performance, the GCC22DKED is a top choice in the realm of connectivity solutions.