| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC22DKEH-S1243 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 44 |
| SKU: | SULGCC22DKEH-S1243 |
GCC22DKEH-S1243
| Heilind Number: | SULGCC22DKEH-S1243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC22DKEH-S1243 |
| ECAD Model: |
Specifications
Detailed Description
The GCC22DKEH-S1243 is a high-performance female board-to-board PCB connector designed for demanding applications. With a contact rating of 3A and a voltage withstand of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 44 cantilever contacts made of phosphor bronze with gold plating, it guarantees excellent conductivity and durability. The clearance hole mount type and thru-hole termination method make installation easy and secure. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, it is suitable for use in harsh environments. Its right-angle orientation and compact design with a height of 13.97mm and width of 10.16mm allow for space-efficient PCB layouts. The matte tin termination plating ensures optimal solderability. Trust in the GCC22DKEH-S1243 for robust and dependable board-to-board connections.

