| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC22DKEI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 44 |
| SKU: | SULGCC22DKEI |
GCC22DKEI
| Heilind Number: | SULGCC22DKEI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC22DKEI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC22DKEI, a high-performance board-to-board PCB connector designed for demanding applications. With PA9T housing and Phosphor Bronze contacts plated in gold, this connector ensures reliable conductivity and durability. Featuring a threaded mount type for secure installation and thru-hole termination method for easy soldering, it offers a seamless connection process. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, it's suited for harsh environments. The cantilever contact type and right-angle orientation optimize signal transmission and space efficiency. With 44 positions and a pitch of 2.54mm, it provides ample connectivity in a compact form factor. Trust the GCC22DKEI for your critical electronic systems.

