GCC22DKEN

Heilind Number:SULGCC22DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DKEN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DKEN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DKEN

Detailed Description

The GCC22DKEN is a high-performance female board-to-board PCB connector designed for demanding applications. With a contact rating of 3A and a voltage tolerance of 700VAC, this connector ensures reliable power and signal transmission. Featuring two rows of 44 gold-plated cantilever contacts made of phosphor bronze, it guarantees excellent conductivity and durability. The right-angle orientation and through-hole termination method make it easy to install on PCBs. With a wide operating temperature range of -65 to 125°C and a connector height of 13.97mm, this connector is suitable for use in various environments. Its matte tin termination plating provides corrosion resistance, while its compact dimensions (9.4mm width) save valuable board space. Ideal for high-reliability applications, the GCC22DKEN is a top choice for engineers seeking quality and performance in their designs.