GCC22DKES-S1243

Heilind Number:SULGCC22DKES-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DKES-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DKES-S1243
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC22DKES-S1243

Detailed Description

Introducing the GCC22DKES-S1243, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Crafted with PA9T and Phosphor Bronze materials, this connector ensures optimal conductivity and durability. Featuring a dual-row configuration with 44 female pins, each contact is plated with gold for enhanced signal transmission. The side hole mount and thru-hole termination method offer easy installation on PCBs. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it guarantees reliable performance in diverse environments. Its cantilever contact type and right-angle orientation further enhance usability. Measuring 13.97mm in height and 10.16mm in width, this connector is compact yet robust. Ideal for applications requiring high-speed data transfer and signal integrity, the GCC22DKES-S1243 is the perfect solution for demanding electronic designs.