GCC22DKET

Heilind Number:SULGCC22DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DKET
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DKET
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DKET

Detailed Description

The GCC22DKET is a high-performance female PCB connector designed for demanding applications. With a pitch of 2.54mm and a right-angle orientation, this connector features two rows and 44 positions, making it ideal for complex board-to-board connections. Its contact material, phosphor bronze, and gold plating ensure reliable conductivity, while the termination method of thru-hole mounting guarantees secure attachment. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700 VAC, this connector offers durability and stability in harsh environments. Its compact size, with a height of 13.97mm and width of 9.4mm, allows for efficient PCB layout. The matte tin termination plating adds further protection against corrosion. Perfect for use in aerospace, defense, and industrial applications, the GCC22DKET meets the highest standards of performance and reliability.