| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC22DKJD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | 12.7 mm, .5 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 44 |
| SKU: | SULGCC22DKJD |
GCC22DKJD
| Heilind Number: | SULGCC22DKJD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC22DKJD |
| ECAD Model: |
Specifications
Detailed Description
The GCC22DKJD PCB connector, designed for high-reliability applications, features a female gender with two rows of cantilever contacts made of durable phosphor bronze with gold plating. With an amperage rating of 3A and a voltage capacity of 700 VAC, this connector ensures secure power transmission. Its right-angle orientation and clearance hole mount type make it suitable for compact PCB designs. With 44 positions spaced at 2.54mm pitch, it offers efficient connectivity. The connector operates reliably in temperatures ranging from -65 to 125°C, meeting stringent industrial requirements. Its matte tin termination plating guarantees long-term performance. Ideal for board-to-board and card edge connections, the GCC22DKJD is a versatile and dependable component for electronic assemblies.

