GCC22DKJH-S1243

Heilind Number:SULGCC22DKJH-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DKJH-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DKJH-S1243
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:44
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC22DKJH-S1243

Detailed Description

Introducing our GCC22DKJH-S1243, a high-performance PCB connector designed for demanding applications. This female connector features 44 positions in a dual-row configuration, ensuring efficient connectivity on your circuit board. With a pitch of 2.54mm (.1 in) and a clearance hole mount type, installation is quick and hassle-free. The contact material, made of phosphor bronze with gold plating, guarantees reliable signal transmission even in high-voltage environments, with a maximum rating of 700 VAC. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, automotive, and industrial systems. Its cantilever contact type and right-angle orientation offer versatility in design layouts. Measuring 13.97mm (.55 in) in height and with a compact .4 in (10.16mm) width, it saves space without compromising performance. The termination method, thru-hole with matte tin plating, ensures secure attachment to the PCB. Trust in the durability and precision of the GCC22DKJH-S1243 for seamless board-to-board connections in your projects.