GCC22DKJH

Heilind Number:SULGCC22DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DKJH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DKJH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DKJH

Detailed Description

Introducing our GCC22DKJH, a high-performance board-to-board PCB connector designed for precision and reliability. This female connector features PA9T housing and phosphor bronze contacts with gold plating, ensuring superior conductivity and durability. With a pitch of 2.54mm, it offers seamless integration into your PCB layout. The right-angle orientation with a clearance hole mount type allows for efficient and space-saving installations. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for various applications. Its cantilever contact type and 44 positions make it ideal for high-density connections. The matte tin termination plating guarantees secure soldering. With an extended tail length of 12.7mm, it provides ample room for proper termination. Tested for reliable performance in extreme conditions, with an operating temperature range of -65 to 125°C, this connector is perfect for demanding environments. Trust the GCC22DKJH for seamless board-to-board connectivity in your electronic designs.