GCC22DKJI-S1243

Heilind Number:SULGCC22DKJI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DKJI-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DKJI-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DKJI-S1243

Detailed Description

Introducing the GCC22DKJI-S1243, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 44 gold-plated contacts made of PA9T and phosphor bronze, ensuring reliable signal transmission. With a pitch of 2.54mm and a contact type of cantilever, it offers precise connectivity in a right-angle orientation. Operating at a voltage of 700VAC and an amperage of 3A, this connector is suitable for power and signal transfer. Its threaded mount and through-hole termination method provide secure attachment to PCBs. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees durability in harsh environments. Measuring 13.97mm in height and 10.16mm in width, this connector is compact yet robust. Ideal for industrial and electronic applications, this product is a reliable solution for your connectivity needs.