GCC22DKJN-S1243

Heilind Number:SULGCC22DKJN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DKJN-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DKJN-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DKJN-S1243

Detailed Description

Introducing the GCC22DKJN-S1243, a high-performance PA9T & Phosphor Bronze connector designed for unparalleled connectivity. With a current rating of 3A and boasting a female gender, this two-row component ensures seamless data transmission. Featuring a thru-hole termination method and gold contact plating on phosphor bronze, it guarantees reliable conductivity. The 2.54mm pitch and 700VAC voltage rating make it ideal for demanding applications. Its cantilever contact type and right-angle orientation, combined with 44 positions, offer versatile installation options. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. With a compact design measuring 13.97mm in height and .4in in width, it's perfect for space-constrained PCB layouts. The matte tin termination plating ensures durability and longevity. Whether used in board-to-board or card edge connections, the GCC22DKJN-S1243 guarantees high reliability in critical systems.