GCC22DKJN

Heilind Number:SULGCC22DKJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DKJN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DKJN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DKJN

Detailed Description

The GCC22DKJN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage tolerance of 700VAC, it is suitable for power and signal transmission. The right-angle orientation and 2.54mm pitch make it ideal for densely populated PCBs. With 44 positions and cantilever contact type, it offers secure mating. The Thru-Hole termination method with Matte Tin plating guarantees robust solder connections. Operating in a wide temperature range from -65 to 125°C, this connector is perfect for aerospace, automotive, and industrial applications. Measuring 13.97mm in height and 9.4mm in width, it provides compact connectivity solutions. Trust the GCC22DKJN for high-reliability board-to-board connections in your designs.