GCC22DKJS-S1243

Heilind Number:SULGCC22DKJS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DKJS-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DKJS-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DKJS-S1243

Detailed Description

The GCC22DKJS-S1243 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with gold, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it meets stringent power requirements. The connector, with a two-row, right-angle orientation and cantilever contact type, allows for space-efficient PCB layouts. Its 44 positions and 2.54mm pitch offer ample connectivity options. The termination method of thru-hole soldering with matte tin plating guarantees secure and lasting attachment. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace applications where reliability is paramount. Made for performance and durability, the GCC22DKJS-S1243 is the perfect choice for critical electronic connections.