GCC22DKJS

Heilind Number:SULGCC22DKJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DKJS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DKJS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DKJS

Detailed Description

GCC22DKJS is a high-performance 2-row female PCB connector designed for demanding industrial applications. Engineered with precision, it features contact pins made of durable phosphor bronze with gold plating, ensuring reliable conductivity and corrosion resistance. The cantilever contact type guarantees secure mating, while the right-angle orientation and side hole mount type offer versatile installation options. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector can handle high-speed data and power transmission with ease. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, it is suitable for use in rugged environments. With 44 positions and a tail length of 12.7mm (.5 in), it provides ample connectivity for complex PCB layouts. Its compact design, with a height of 13.97mm (.55 in) and width of 9.4mm (.37 in), saves valuable board space. Terminated through holes with matte tin plating ensure solderability and durability. Classified under hi-rel products, the GCC22DKJS meets stringent quality standards, making it a top choice for aerospace, defense, and other mission-critical applications. Upgrade your PCB assemblies with this premium connector for unparalleled performance and reliability.