| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC22DKJT |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | 12.7 mm, .5 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 44 |
| SKU: | SULGCC22DKJT |
GCC22DKJT
| Heilind Number: | SULGCC22DKJT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC22DKJT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC22DKJT, a high-performance PA9T and Phosphor Bronze connector perfect for demanding electronic applications. With a current rating of 3A and a voltage tolerance of 700VAC, this female connector features two rows of cantilever contacts plated with gold for optimal conductivity. Its threaded mounting and through-hole termination make for secure and reliable connections, while the right-angle orientation and 44 positions offer versatile PCB integration. Designed for durability, it operates in a wide temperature range from -65 to 125°C. Boasting a compact profile with dimensions of 13.97mm in height and 9.4mm in width, the GCC22DKJT is ideal for board-to-board and card edge connections in various industries. Trust in its matte tin termination plating for long-lasting performance.

