GCC22DKMD

Heilind Number:SULGCC22DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DKMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DKMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DKMD

Detailed Description

Introducing the GCC22DKMD, a high-performance PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, allowing for secure and efficient wire wrap termination. Constructed with PA9T housing and Phosphor Bronze contacts plated with gold, it ensures reliable conductivity and durability. With a maximum voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. The cantilever contact type and straight orientation make for easy and precise connections. With 44 positions and a tail length of 14.22mm, it offers ample connectivity options. Certified for clearance hole mounting and featuring matte tin termination plating, it guarantees easy installation and long-lasting performance. Ideal for hi-rel applications, the GCC22DKMD sets the standard for quality in board-to-board and card edge connectivity.