GCC22DKMH-S1243

Heilind Number:SULGCC22DKMH-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DKMH-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DKMH-S1243
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC22DKMH-S1243

Detailed Description

Introducing the GCC22DKMH-S1243, a high-performance PCB connector designed for reliable power and signal transmission. Crafted with precision, this connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring optimal conductivity and durability. With an amperage rating of 3A and a voltage capacity of 700 VAC, it suits a variety of applications. Its two-row, 44-position layout with a pitch of 2.54mm allows for efficient connectivity. The Cantilever contact type and Wire Wrap termination method guarantee secure connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. Its compact design, with a connector height of 15.49mm and width of 10.16mm, fits snugly on PCBs. The Matte Tin termination plating adds to its longevity. Whether for Board to Board or Card Edge connections, the GCC22DKMH-S1243 is a top choice for high-reliability applications.