GCC22DKMH

Heilind Number:SULGCC22DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DKMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DKMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DKMH

Detailed Description

Introducing the GCC22DKMH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 44 positions, allowing for secure and reliable connections. With a pitch of 2.54mm (.1 in), it ensures precise mating with corresponding male connectors. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its cantilever contact type and straight orientation provide easy installation. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for various power and signal transmission needs. The termination method is wire wrap, and the clearance hole mount type offers convenient assembly onto PCBs. With a tail length of 14.22mm (.56 in) and a compact connector height of 15.49mm (.61 in), it saves space while delivering high performance. Operating reliably in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. The termination plating is matte tin, ensuring durability and longevity. The GCC22DKMH is part of our comprehensive range of connectors, meeting the highest quality standards for your connectivity solutions.