GCC22DKMI-S1243

Heilind Number:SULGCC22DKMI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DKMI-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DKMI-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DKMI-S1243

Detailed Description

GCC22DKMI-S1243 features a robust construction, combining PA9T and Phosphor Bronze materials, ensuring durability and reliable performance in demanding environments. This female connector, with two rows and a threaded mount type, offers secure connectivity. Its wire wrap termination method and gold-plated phosphor bronze contacts guarantee efficient signal transmission. With a pitch of 2.54mm, voltage rating of 700 VAC, and cantilever contact type, it meets high standards for power and data applications. The straight orientation, 44 positions, and 14.22mm tail length provide versatility in PCB connectivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Its compact design, measuring 15.49mm in height and 10.16mm in width, makes it ideal for space-constrained installations. With matte tin termination plating, it ensures compatibility with different soldering processes. This connector, categorized under Board To Board PCB Connectors and Card Edge Connectors, is a reliable solution for your connectivity needs. (Note: Hi_rel: No, Acronym: GCC22DKMIS1243)