GCC22DKMI

Heilind Number:SULGCC22DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DKMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DKMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DKMI

Detailed Description

Introducing the GCC22DKMI, a high-performance female board-to-board PCB connector designed for demanding industrial applications. With a robust construction featuring PA9T housing and phosphor bronze contacts plated in gold, this connector ensures reliable and secure connections. Boasting a pitch of 2.54mm and two rows of 44 positions, it facilitates efficient signal transmission. The cantilever contact type and threaded mount provide stability, while the wire wrap termination method offers easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C and withstanding up to 700VAC, this connector is ideal for harsh environments. With a compact size of 9.4mm width and 15.49mm height, it saves space on your PCB while delivering high performance. Trust the GCC22DKMI for your connectivity needs in aerospace, defense, and other critical applications.