GCC22DKMN-S1243

Heilind Number:SULGCC22DKMN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DKMN-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DKMN-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DKMN-S1243

Detailed Description

The GCC22DKMN-S1243 is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring two rows of 44 cantilever contacts made of durable PA9T and phosphor bronze with gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capability of 700VAC. The 2.54mm pitch and wire wrap termination method offer secure connectivity, while the straight orientation and 14.22mm tail length facilitate easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With its compact dimensions of 15.49mm height and 10.16mm width, it is ideal for space-constrained designs. Additionally, the matte tin termination plating enhances durability. Compliant with industry standards, the GCC22DKMN-S1243 is a reliable solution for your connectivity needs.