GCC22DKMN

Heilind Number:SULGCC22DKMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DKMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DKMN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC22DKMN

Detailed Description

Introducing GCC22DKMN, a high-performance PA9T and Phosphor Bronze female connector designed for precision electronic applications. With a 3A amperage rating and 700VAC voltage capacity, this connector ensures reliable power transmission. Featuring two rows for enhanced connectivity, it offers 44 positions with a 2.54mm pitch, ideal for complex PCB setups. The Cantilever contact type, made of gold-plated Phosphor Bronze, guarantees low contact resistance and optimal signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact size of 15.49mm in height and 9.4mm in width, it fits seamlessly on PCBs. Its wire wrap termination method and matte tin plating ensure secure and durable connections. Perfect for board-to-board and card edge applications, the GCC22DKMN is a dependable solution for demanding electronic systems.