GCC22DKMS-S1243

Heilind Number:SULGCC22DKMS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DKMS-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DKMS-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DKMS-S1243

Detailed Description

The GCC22DKMS-S1243 is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T housing and phosphor bronze contacts, it ensures reliable connectivity in harsh environments. The female connector, with two rows of 44 positions each, is perfect for complex circuit setups. Its side hole mount type and wire wrap termination method provide secure attachment. The cantilever contact type with gold plating guarantees low contact resistance and high durability. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage rating of 700 VAC, this connector is suitable for mission-critical systems. Its compact design, with a connector height of 15.49mm and width of 10.16mm, allows for efficient PCB layout. Meeting stringent quality standards, this connector is ideal for aerospace, defense, and industrial applications where reliability is paramount. Upgrade your connectivity with the GCC22DKMS-S1243 for seamless performance in even the most challenging environments.