| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC22DKMS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC22DKMS |
GCC22DKMS
| Heilind Number: | SULGCC22DKMS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC22DKMS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC22DKMS, a high-performance board-to-board PCB connector designed for demanding applications. With PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures optimal conductivity and durability. Featuring a 2-row, 44-position layout with a 2.54mm pitch, it offers versatility in connectivity. The Cantilever contact type and Wire Wrap termination method guarantee secure and reliable connections. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125 °C, it is suitable for harsh environments. The straight orientation and side hole mount type facilitate easy installation. With Matte Tin termination plating, it complies with RoHS standards. Perfect for industrial and commercial use, the GCC22DKMS is a top choice for high-reliability applications.

