GCC22DKND

Heilind Number:SULGCC22DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DKND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DKND
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DKND

Detailed Description

The GCC22DKND is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, it ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage, it offers robust power transmission capabilities. The female connector with two rows and 44 positions, along with a cantilever contact type, guarantees secure mating. Its clearance hole mount type and card extender termination method make installation easy. Operating in a wide temperature range from -65 to 125°C, it's suitable for diverse industrial settings. The connector, with a compact size of 9.4mm in width and 13.97mm in height, is ideal for space-constrained applications. Its gold-plated phosphor bronze contacts ensure excellent conductivity, while matte tin termination plating enhances durability. The GCC22DKND is a reliable and efficient solution for your PCB connectivity needs.