GCC22DKNH

Heilind Number:SULGCC22DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DKNH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DKNH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DKNH

Detailed Description

Introducing the GCC22DKNH, a high-performance board-to-board PCB connector designed for reliability in demanding environments. With a pitch of 2.54mm (.1 in) and two rows of 44 female contacts, this connector ensures secure and efficient connectivity. The contact material, phosphor bronze, plated with gold, guarantees excellent conductivity and durability. Featuring a clearance hole mount type and card extender termination method, installation is simple and efficient. Operating at a voltage of 700 VAC and with an amperage rating of 3A, it's suitable for a wide range of applications. With a cantilever contact type and straddle orientation, it offers stable and reliable connections. The connector is ROHS compliant and operates in a temperature range of -65 to 125°C, making it ideal for use in harsh conditions. Trust the GCC22DKNH for your critical PCB connectivity needs.