GCC22DKNI-S1243

Heilind Number:SULGCC22DKNI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DKNI-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DKNI-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DKNI-S1243

Detailed Description

The GCC22DKNI-S1243 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it meets the needs of power and data-intensive systems. Its 2.54mm pitch and 44 positions provide ample connectivity options, while the threaded mounting and card extender termination method offer secure and easy installation. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for use in aerospace, defense, and industrial applications where durability is paramount. Its cantilever contact type and straddle orientation further enhance its performance, making it a dependable choice for critical electronic connections.