| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC22DKNI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | 15.37 mm, .605 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 44 |
| SKU: | SULGCC22DKNI |
GCC22DKNI
| Heilind Number: | SULGCC22DKNI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC22DKNI |
| ECAD Model: |
Specifications
Detailed Description
The SKU GCC22DKNI features a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a threaded mount type, it ensures secure and reliable connections. The female connector, with two rows and 44 positions, is crafted with PA9T and Phosphor Bronze materials, guaranteeing durability and excellent conductivity. Gold contact plating and a cantilever contact type further enhance signal transmission. Operating at a voltage of 700 VAC and an amperage of 3A, it is suitable for a wide range of electronic systems. The termination method of Card Extender with Matte Tin plating offers efficient installation. With an operating temperature range of -65 to 125°C, this connector is ideal for harsh environments. Trust the GCC22DKNI for high-quality connectivity in your PCB designs.

