GCC22DKNN

Heilind Number:SULGCC22DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DKNN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DKNN
Pitch:.1 in, 2.54 mm
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULGCC22DKNN

Detailed Description

Introducing the GCC22DKNN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with 44 positions, allowing for efficient signal transmission. With a pitch of 2.54mm, it ensures precise connectivity. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and durability. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is reliable in harsh environments. Its cantilever contact type and straddle orientation offer secure and stable connections. The termination method is through a card extender, with matte tin plating for added protection. With a connector height of 13.97mm and a width of 9.4mm, it offers a compact yet robust solution for your PCB connectivity needs. Trust the GCC22DKNN for high-reliability performance in your systems.