GCC22DKNS-S1243

Heilind Number:SULGCC22DKNS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DKNS-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DKNS-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DKNS-S1243

Detailed Description

Introducing the GCC22DKNS-S1243, a high-performance board-to-board PCB connector engineered for precision and reliability in demanding electronic applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures secure and efficient power and signal transmission. Featuring two rows and 44 positions, it offers ample connectivity options. The female gender and side-hole mount type with card extender termination method make it versatile for various PCB configurations. Constructed with PA9T and high-quality phosphor bronze contacts plated in gold, it guarantees superior conductivity and durability. The cantilever contact type and straddle orientation further enhance its functionality. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, it is suitable for use in harsh environments. The connector's tail length of 15.37mm and compact dimensions of 13.97mm height and 10.16mm width ensure easy integration into circuitry. With termination plating in matte tin, it meets industry standards for performance and reliability. Whether for industrial, aerospace, or telecommunications applications, the GCC22DKNS-S1243 is the ideal choice for seamless PCB connections.