GCC22DKNS

Heilind Number:SULGCC22DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DKNS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DKNS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DKNS

Detailed Description

Introducing the GCC22DKNS, a high-performance board-to-board PCB connector designed for reliability in demanding environments. With a pitch of 2.54mm (.1 in) and featuring two rows with a total of 44 positions, this connector ensures secure and efficient connections. The female gender, side hole mount type, and card extender termination method make it versatile for various applications. Constructed with PA9T and Phosphor Bronze materials, it offers excellent conductivity and durability. The gold-plated contacts guarantee optimal signal transmission, while the matte tin termination plating enhances solderability. Operating at a voltage of 700 VAC and a wide temperature range of -65 to 125°C, this connector is suitable for even the most rugged conditions. Its cantilever contact type and straddle orientation further enhance its performance. With a compact size of 13.97mm (.55 in) height and 9.4mm (.37 in) width, it is ideal for space-constrained designs. Whether for industrial machinery, telecommunications, or aerospace applications, the GCC22DKNS delivers the connectivity and quality you can rely on.