GCC22DKNT

Heilind Number:SULGCC22DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DKNT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DKNT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DKNT

Detailed Description

Introducing the GCC22DKNT, a high-performance board-to-board PCB connector designed for precision and durability. This connector features two rows of female pins with a threaded mount type, ensuring secure and stable connections. The termination method using a card extender, along with contact material made of Phosphor Bronze and gold plating, guarantees excellent conductivity and resistance to corrosion. With a pitch of 2.54mm and a maximum voltage rating of 700 VAC, this connector is suitable for various electronic applications. Its cantilever contact type and straddle orientation allow for easy installation on PCBs, while the 44 positions and 15.37mm tail length provide ample connectivity options. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is reliable even in harsh environments. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it space-efficient on PCBs. The termination plating with matte tin ensures long-term performance. Ideal for high-reliability applications, the GCC22DKNT is a must-have component for any electronic project.