GCC22DKRD

Heilind Number:SULGCC22DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DKRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DKRD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DKRD

Detailed Description

The SKU GCC22DKRD features a PA9T & Phosphor Bronze 0 female connector with two rows and a clearance hole mount type. It offers a 3A amperage rating and can withstand voltages up to 700 VAC, making it suitable for high-power applications. The contact material is gold-plated phosphor bronze, ensuring excellent conductivity and durability. With a pitch of 2.54mm and 44 positions, this connector allows for secure and reliable connections on PCBs. Its cantilever contact type and straddle orientation further enhance its stability. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in various environments. The connector has a compact design, with dimensions of 13.97mm in height and 9.4mm in width, making it ideal for space-constrained applications. The termination plating is matte tin, providing corrosion resistance. This product belongs to the high-quality Board To Board PCB Connectors, Card Edge Connectors category, ensuring its reliability in demanding electronic systems.