GCC22DKRH-S1243

Heilind Number:SULGCC22DKRH-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DKRH-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DKRH-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DKRH-S1243

Detailed Description

The PA9T & Phosphor Bronze Board To Board PCB Connector, SKU GCC22DKRH-S1243, offers reliable connectivity with a 2.54mm pitch, suitable for high-density applications. Featuring a female gender, 44 positions across 2 rows, and a clearance hole mount type, it ensures secure attachment on PCBs. The contact material of Phosphor Bronze with gold plating guarantees excellent conductivity, even in demanding environments with a voltage rating of 700 VAC. Its cantilever contact type and straddle orientation facilitate easy mating and alignment. With a tail length of 5.97mm and a low profile connector height of 13.97mm, it optimizes space utilization. Operating within a wide temperature range of -65 to 125°C, and with termination plating in matte tin, this connector is suited for various industrial applications. Trust in its durability and performance, as it is part of our lineup of high-quality PCB connectors.