GCC22DKRH

Heilind Number:SULGCC22DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DKRH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DKRH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DKRH

Detailed Description

Introducing the GCC22DKRH, a high-performance board-to-board PCB connector designed for demanding applications. This connector features two rows, each housing 44 female contacts made of durable PA9T and Phosphor Bronze with Gold plating, ensuring reliable connectivity. With a pitch of 2.54mm, it offers precise alignment on the PCB. The cantilever contact type and clearance hole mount make it easy to install, while the card extender termination method guarantees secure attachment. Operating at a voltage of 700 VAC and with an amperage of 3A, this connector is suitable for high-power transmission. Its wide operating temperature range of -65 to 125°C allows for use in extreme environments. Measuring 13.97mm in height and 9.4mm in width, it provides a compact yet robust solution. With Matte Tin termination plating, it ensures durability and longevity. Perfect for applications where reliability is paramount, the GCC22DKRH is the ideal choice for your connectivity needs.