GCC22DKRI

Heilind Number:SULGCC22DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DKRI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DKRI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DKRI

Detailed Description

Introducing the GCC22DKRI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and featuring two rows with a total of 44 positions, this female connector ensures reliable connectivity in complex circuitry. The cantilever contact type, made of durable phosphor bronze with gold plating, guarantees optimal signal transmission even in high-voltage environments, with a rating of 700VAC. Its threaded mount and card extender termination method offer secure and efficient installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector meets the most stringent requirements for reliability and durability. Its compact design, measuring just 13.97mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Trust the GCC22DKRI for superior performance in your electronic systems.